
2200HT-471-H-RC | |
|---|---|
DigiKey Part Number | 118-2200HT-471-H-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2200HT-471-H-RC |
Description | FIXED IND 470UH 2.8A 210 MOHM TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Toroidal Inductor 2.8 A 210mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2200HT-471-H-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 200°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.950" Dia (24.13mm) | |
Height - Seated (Max) | 0.550" (13.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R54,61000 | R54,61 |
| 10 | R44,90000 | R449,00 |
| 25 | R41,54640 | R1 038,66 |
| 64 | R38,35781 | R2 454,90 |
| 128 | R36,16797 | R4 629,50 |
| 256 | R34,10488 | R8 730,85 |
| 512 | R32,16260 | R16 467,25 |
| 1 024 | R30,33352 | R31 061,52 |
| 2 560 | R29,19695 | R74 744,19 |

