
2200HT-151-V-RC | |
|---|---|
DigiKey Part Number | 2200HT-151-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2200HT-151-V-RC |
Description | FIXED IND 150UH 4.8A 75 MOHM TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Toroidal Inductor 4.8 A 75mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2200HT-151-V-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 200°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R54,61000 | R54,61 |
| 10 | R44,90000 | R449,00 |
| 25 | R41,54640 | R1 038,66 |
| 77 | R37,76104 | R2 907,60 |
| 154 | R35,60487 | R5 483,15 |
| 308 | R33,57526 | R10 341,18 |
| 539 | R32,02330 | R17 260,56 |
| 1 001 | R30,39174 | R30 422,13 |
| 2 541 | R29,19697 | R74 189,50 |

