
2100HT-680-H-RC | |
|---|---|
DigiKey Part Number | 118-2100HT-680-H-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2100HT-680-H-RC |
Description | FIXED IND 68UH 5.1A 44 MOHM TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Toroidal Inductor 5.1 A 44mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2100HT-680-H-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 200°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.860" Dia (21.84mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R57,13000 | R57,13 |
| 10 | R46,93400 | R469,34 |
| 25 | R43,42160 | R1 085,54 |
| 50 | R40,94120 | R2 047,06 |
| 100 | R38,60210 | R3 860,21 |

