2035-09-A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: R19,49000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: R18,31636
Datasheet
Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2035-09-A

DigiKey Part Number
2035-09-A-ND
Manufacturer
Manufacturer Product Number
2035-09-A
Description
GDT 90V 5KA 2 POLE
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole User Defined
Datasheet
 Datasheet
EDA/CAD Models
2035-09-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes