2026-60-ALF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: R18,81611
Datasheet
Gas Discharge Tube 600 V 20000A (20kA) ±20% 3 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2026-60-ALF

DigiKey Part Number
2026-60-ALF-ND
Manufacturer
Manufacturer Product Number
2026-60-ALF
Description
GDT 600V 20KA 3 POLE
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 20000A (20kA) ±20% 3 Pole User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - DC Spark Over (Nom)
600 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead, 3 Terminal
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes