Similar

1140-471K-RC | |
|---|---|
DigiKey Part Number | 1140-471K-RC-ND |
Manufacturer | |
Manufacturer Product Number | 1140-471K-RC |
Description | FIXED IND 470UH 4.9A 114 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 4.9 A 114mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1140-471K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 114mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.500" Dia (38.10mm) | |
Height - Seated (Max) | 1.030" (26.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R236,10000 | R236,10 |
| 10 | R194,15300 | R1 941,53 |
| 25 | R179,64160 | R4 491,04 |
| 70 | R164,64800 | R11 525,36 |
| 140 | R155,28093 | R21 739,33 |
| 280 | R146,46307 | R41 009,66 |
| 560 | R142,20386 | R79 634,16 |


