
SZ1-6.00-RGB-F4PD54 | |
|---|---|
DigiKey Part Number | 492-SZ1-6.00-RGB-F4PD54-ND |
Manufacturer | |
Manufacturer Product Number | SZ1-6.00-RGB-F4PD54 |
Description | FLEXIBLE LIGHT PIPE, ZERO LIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red, Green, Blue (RGB), Diffused Flexible 6" (152.4mm) Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Red, Green, Blue (RGB), Diffused | |
Configuration | Single | |
Type | Flexible 6" (152.4mm) | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 4.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R107,88000 | R107,88 |
| 10 | R81,16300 | R811,63 |
| 100 | R65,47340 | R6 547,34 |
| 500 | R58,62378 | R29 311,89 |
| 1 000 | R56,39859 | R56 398,59 |
| 2 000 | R54,51672 | R109 033,44 |

