Light Pipe Single Diffused Flexible 6" (152.4mm) Panel Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1-6.00-F4PD54

DigiKey Part Number
492-SZ1-6.00-F4PD54-ND
Manufacturer
Manufacturer Product Number
SZ1-6.00-F4PD54
Description
FLEXIBLE LIGHT PIPE, ZERO LIGHT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Light Pipe Single Diffused Flexible 6" (152.4mm) Panel Mount, Press Fit
Datasheet
 Datasheet
EDA/CAD Models
SZ1-6.00-F4PD54 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Diffused
Configuration
Single
Type
Flexible 6" (152.4mm)
Mounting Type
Panel Mount, Press Fit
Lens Style
Round with Domed Top
Lens Size
4.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R46,72000R46,72
10R33,89400R338,94
100R26,27140R2 627,14
500R22,91696R11 458,48
1 000R21,82403R21 824,03
2 000R20,89889R41 797,78
5 000R19,89076R99 453,80
Manufacturers Standard Package