
SZ1-6.00-A220-F4P54 | |
|---|---|
DigiKey Part Number | 492-SZ1-6.00-A220-F4P54-ND |
Manufacturer | |
Manufacturer Product Number | SZ1-6.00-A220-F4P54 |
Description | FLEXIBLE LIGHT PIPE, ZERO LIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Amber Flexible 6" (152.4mm) Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Amber | |
Configuration | Single | |
Type | Flexible 6" (152.4mm) | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 4.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R99,98000 | R99,98 |
| 10 | R74,92900 | R749,29 |
| 100 | R60,23230 | R6 023,23 |

