
SRS-4-1.000 | |
|---|---|
DigiKey Part Number | SRS-4-1.000-ND |
Manufacturer | |
Manufacturer Product Number | SRS-4-1.000 |
Description | ROUND SPACER M3 PVC 1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 PVC 1.000" (25.40mm) 1" Gray |
Datasheet | Datasheet |
EDA/CAD Models | SRS-4-1.000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.144" (3.66mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | Self Retaining | |
Material | ||
Plating | - | |
Color | Gray | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,86000 | R2,86 |
| 5 | R2,42000 | R12,10 |
| 10 | R2,21800 | R22,18 |
| 25 | R2,00960 | R50,24 |
| 50 | R1,87200 | R93,60 |
| 100 | R1,74760 | R174,76 |
| 250 | R1,60376 | R400,94 |
| 500 | R1,50832 | R754,16 |

