


BQ24650EVM-639 | |
|---|---|
DigiKey Part Number | 296-28320-ND |
Manufacturer | |
Manufacturer Product Number | BQ24650EVM-639 |
Description | EVAL BOARD FOR BQ24650 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ24650 - Battery Charger Solar Powered Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger Solar Powered | |
Embedded | No | |
Utilized IC / Part | BQ24650 | |
Primary Attributes | Battery Charge Controller for Solar Power, 5V ~ 28V Input | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 996,32000 | R1 996,32 |







