
LPV2-0350F-A220 | |
|---|---|
DigiKey Part Number | 492-LPV2-0350F-A220-ND |
Manufacturer | |
Manufacturer Product Number | LPV2-0350F-A220 |
Description | AMBER/610NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Amber Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Amber | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 2.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R95,95000 | R95,95 |
| 10 | R71,80300 | R718,03 |
| 100 | R57,60920 | R5 760,92 |
| 500 | R51,40344 | R25 701,72 |
| 1 000 | R49,38696 | R49 386,96 |
| 2 000 | R47,68152 | R95 363,04 |

