Image for ERM 1-645 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM 1-645

DigiKey Part Number
ERM1-645-ND
Manufacturer
Manufacturer Product Number
ERM 1-645
Description
LED HOLDER 2-3 LEAD LEDS PVC BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 and 3 Lead LEDs LED Standoff Black PVC 0.645" (16.38mm)
Datasheet
 Datasheet
EDA/CAD Models
ERM 1-645 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Black
Length
0.645" (16.38mm)
LED
2 and 3 Lead LEDs
Material
PVC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1 000R1,48682R1 486,82
Manufacturers Standard Package