
ERM 1-605 | |
|---|---|
DigiKey Part Number | ERM1-605-ND |
Manufacturer | |
Manufacturer Product Number | ERM 1-605 |
Description | LED HOLDER 2-3 LEAD LEDS PVC BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 and 3 Lead LEDs LED Standoff Black PVC 0.605" (15.37mm) |
Datasheet | Datasheet |
EDA/CAD Models | ERM 1-605 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.605" (15.37mm) | |
LED | 2 and 3 Lead LEDs | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,20000 | R4,20 |
| 10 | R2,87300 | R28,73 |
| 100 | R2,00980 | R200,98 |
| 500 | R1,61688 | R808,44 |
| 1 000 | R1,48682 | R1 486,82 |
| 2 000 | R1,37583 | R2 751,66 |
| 5 000 | R1,25402 | R6 270,10 |
| 10 000 | R1,17779 | R11 777,90 |
| 25 000 | R1,09447 | R27 361,75 |

