2 and 3 Lead LEDs LED Standoff Black PVC 0.350" (8.89mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM 1-350

DigiKey Part Number
ERM1-350-ND
Manufacturer
Manufacturer Product Number
ERM 1-350
Description
LED HOLDER 2-3 LEAD LEDS PVC BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 and 3 Lead LEDs LED Standoff Black PVC 0.350" (8.89mm)
Datasheet
 Datasheet
EDA/CAD Models
ERM 1-350 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Black
Length
0.350" (8.89mm)
LED
2 and 3 Lead LEDs
Material
PVC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 979
Check for Additional Incoming Stock
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R2,86000R2,86
10R1,91600R19,16
100R1,32750R132,75
500R1,05596R527,98
1 000R0,96539R965,39
2 000R0,88793R1 775,86
5 000R0,80290R4 014,50
10 000R0,74958R7 495,80
25 000R0,69120R17 280,00
Manufacturers Standard Package