
ERM 1-065 | |
|---|---|
DigiKey Part Number | ERM1-065-ND |
Manufacturer | |
Manufacturer Product Number | ERM 1-065 |
Description | LED HOLDER 2-3 LEAD LEDS PVC BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 and 3 Lead LEDs LED Standoff Black PVC 0.065" (1.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | ERM 1-065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.065" (1.65mm) | |
LED | 2 and 3 Lead LEDs | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,18000 | R2,18 |
| 10 | R1,46200 | R14,62 |
| 100 | R1,00660 | R100,66 |
| 500 | R0,79416 | R397,08 |
| 1 000 | R0,72341 | R723,41 |
| 2 000 | R0,66284 | R1 325,68 |
| 5 000 | R0,59614 | R2 980,70 |
| 10 000 | R0,55426 | R5 542,60 |
| 25 000 | R0,50838 | R12 709,50 |

