
ELM14105SRC | |
|---|---|
DigiKey Part Number | ELM14105SRC-ND |
Manufacturer | |
Manufacturer Product Number | ELM14105SRC |
Description | LED CBI 5MM RED THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.7V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ELM14105SRC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 645nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 60mcd | |
Viewing Angle | 35° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 1.7V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,60000 | R12,60 |
| 10 | R8,73800 | R87,38 |
| 100 | R6,37040 | R637,04 |
| 500 | R5,31376 | R2 656,88 |
| 1 000 | R4,96693 | R4 966,93 |
| 2 000 | R4,67227 | R9 344,54 |
| 4 900 | R4,35666 | R21 347,63 |
| 9 800 | R4,15489 | R40 717,92 |
| 25 000 | R3,93060 | R98 265,00 |

