
ECM-7 | |
|---|---|
DigiKey Part Number | ECM-7-ND |
Manufacturer | |
Manufacturer Product Number | ECM-7 |
Description | MOUNT CIRCULAR ELECT CAP 0.270" |
Customer Reference | |
Detailed Description | Component Mount Capacitors, Electrolytic Circular 0.270" (6.86mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Mount | |
Shape | Circular | |
Usage | Capacitors, Electrolytic | |
Material | Nylon | |
Color | Natural | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.270" (6.86mm) | |
Diameter - Outside | 0.798" (20.27mm) | |
Diameter - Inside | 0.738" (18.75mm) |

