Component Mount Capacitors, Electrolytic Circular 0.270" (6.86mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECM-1

DigiKey Part Number
ECM-1-ND
Manufacturer
Manufacturer Product Number
ECM-1
Description
MOUNT CIRCULAR ELECT CAP 0.270"
Customer Reference
Detailed Description
Component Mount Capacitors, Electrolytic Circular 0.270" (6.86mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Mount
Shape
Circular
Usage
Capacitors, Electrolytic
Material
Nylon
Color
Natural
Features
-
Length
-
Width
-
Height
0.270" (6.86mm)
Diameter - Outside
0.287" (7.29mm)
Diameter - Inside
0.227" (5.77mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.