Round Spacer Unthreaded Nylon 0.030" (0.76mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

905-030

DigiKey Part Number
905-030-ND
Manufacturer
Manufacturer Product Number
905-030
Description
ROUND SPACER NYLON 0.76MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.030" (0.76mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
905-030 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.147" (3.73mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.030" (0.76mm)
Length - Overall
0.030" (0.76mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 481
Check for Additional Incoming Stock
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R1,68000R1,68
5R1,17600R5,88
10R1,07500R10,75
25R0,96120R24,03
50R0,89060R44,53
100R0,82680R82,68
250R0,75484R188,71
500R0,70712R353,56
1 000R0,66443R664,43
Manufacturers Standard Package