#10-32 Pan Head Machine Screw Slotted Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMS 102 0100 SL

DigiKey Part Number
H208-ND
Manufacturer
Manufacturer Product Number
PMS 102 0100 SL
Description
MACH SCREW PAN SLOTTED#10-32
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#10-32 Pan Head Machine Screw Slotted Drive Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Thread Size
#10-32
Head Diameter
-
Head Height
0.104" (2.64mm)
Length - Below Head
1.000" (25.40mm) 1"
Length - Overall
1.105" (28.07mm)
Material
Steel
Plating
Zinc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56 500
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
100R0,41170R41,17
1 000R0,32600R326,00
Manufacturers Standard Package