
HHSS 031 0200 18 | |
|---|---|
DigiKey Part Number | H217-ND |
Manufacturer | |
Manufacturer Product Number | HHSS 031 0200 18 |
Description | CAP SCREW HEX 5/16"-18 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Hex Head Cap Screw Hex Socket Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 5/16"-18 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 2.000" (50.80mm) 2" | |
Length - Overall | - | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | R9,69600 | R96,96 |
| 100 | R7,80880 | R780,88 |
| 1 000 | R6,52046 | R6 520,46 |

