#6 Hex Head Sheet Metal Screw Hex Socket, Slotted Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6X3/4 HHSMS

DigiKey Part Number
H814-ND
Manufacturer
Manufacturer Product Number
6X3/4 HHSMS
Description
SHEET METAL SCREW HEX SLOTTED #6
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#6 Hex Head Sheet Metal Screw Hex Socket, Slotted Drive Steel
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Sheet Metal Screw
Screw Head Type
Hex Head
Drive Type
Hex Socket, Slotted
Features
Self Tapping
Thread Size
#6
Head Diameter
-
Head Height
-
Length - Below Head
0.750" (19.05mm) 3/4"
Length - Overall
-
Material
Steel
Plating
Zinc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
100R0,67380R67,38
1 000R0,53907R539,07
Manufacturers Standard Package