
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Conductive Grid | |
Adhesive | Acrylic | |
Backing, Carrier | Polypropylene | |
Thickness | 0.0019" (1.9 mils, 0.048mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.19" (4.78mm) 3/16" | |
Length | 108' (32.9m) 36 yds | |
Color | Brown, Black Print | |
Usage | EMI/RFI Shielding | |
Temperature Range | 140°F (60°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

