
PPT-1 1/4 | |
|---|---|
DigiKey Part Number | 4393-PPT-11/4-ND |
Manufacturer | |
Manufacturer Product Number | PPT-1 1/4 |
Description | TAPE MASKING AMBER 1 1/4"X36YDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Amber 1.25" (31.75mm) 1 1/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0025" (2.5 mils, 0.064mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 1.25" (31.75mm) 1 1/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Masking, Flame Retardant, UL Recognized | |
Temperature Range | -99°F ~ 500°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R495,38000 | R495,38 |
| 10 | R379,41800 | R3 794,18 |
| 25 | R343,30560 | R8 582,64 |
| 50 | R319,09120 | R15 954,56 |
| 100 | R297,26780 | R29 726,78 |
| 250 | R271,68440 | R67 921,10 |
| 500 | R254,53456 | R127 267,28 |

