



70316-E4J8 | |
|---|---|
DigiKey Part Number | 5395-70316-E4J8TR-ND - Tape & Reel (TR) 5395-70316-E4J8CT-ND - Cut Tape (CT) 5395-70316-E4J8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70316-E4J8 |
Description | PCIE CEM5 P12&S4 R/A M-TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 (12 Power + 4 Signal) position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 3 | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Post | 0.125" (3.18mm) | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic, Glass Filled | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Voltage Rating | 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R30,42000 | R30,42 |
| 10 | R25,81100 | R258,11 |
| 100 | R21,93430 | R2 193,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | R20,88655 | R4 177,31 |
| 400 | R19,88880 | R7 955,52 |


