FSNS59BNCU-25 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Belden Inc.
In Stock: 30
Unit Price: R99,31000
Datasheet

MFR Recommended


Belden Inc.
In Stock: 0
Unit Price: R17,64000
Datasheet

MFR Recommended


Belden Inc.
In Stock: 0
Unit Price: R5 848,80000
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSNS59BNCU-25

DigiKey Part Number
BEL28704-ND
Manufacturer
Manufacturer Product Number
FSNS59BNCU-25
Description
PROSNS RG59 BNC UNIV. 25 PACK
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Compression
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Compression
Shield Termination
Compression
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-59
Fastening Type
Bayonet Lock
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
Brass
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-40°C ~ 60°C
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes