FPSLULU00M4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: R748,79000
Datasheet
Image for FPSLULU00M4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPSLULU00M4

DigiKey Part Number
BEL22417-ND
Manufacturer
Manufacturer Product Number
FPSLULU00M4
Description
FXPC OS2 LD_UNI LD_UNI 0.4M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 1.31' (400mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
1.31' (400mm)
Type
Singlemode, Duplex, OS2
Ratings
-
Bend Radius
-
Color - Cable
-
Color - Connectors
Blue
Insertion Loss
0.35dB
Jacket (Insulation) Material
-
Return Loss
55dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R914,98000R914,98
Manufacturers Standard Package