FP4NFNF01M5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: R4 965,41000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: R4 965,41000
Datasheet
Image for FP4NFNF01M5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP4NFNF01M5

DigiKey Part Number
BEL20988-ND
Manufacturer
Manufacturer Product Number
FP4NFNF01M5
Description
FXPC OM4 MPO24_F MPO24_F 1.5M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 50/125 4.9' (1.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector
MPO
2nd Connector
MPO
Cable Diameter
-
Cable Type
Trunk
Features
-
Fiber Type
50/125
Length - Overall
4.9' (1.5m)
Type
Multimode, OM4
Ratings
-
Bend Radius
-
Color - Cable
-
Color - Connectors
Violet
Insertion Loss
0.20dB
Jacket (Insulation) Material
-
Return Loss
30dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R7 459,63000R7 459,63
Manufacturers Standard Package