FP3LDLD001MR2XW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: R596,04000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: R596,04000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: R590,66000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: R603,60000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: R603,60000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: R603,60000
Datasheet
Image for FP3LDLD001MR2XW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP3LDLD001MR2XW

DigiKey Part Number
BEL19137-ND
Manufacturer
Manufacturer Product Number
FP3LDLD001MR2XW
Description
FXPC OM3 LC_DX LC_DX 1M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
Twin Zip
Features
-
Fiber Type
50/125
Length - Overall
3.3' (1.0m)
Type
Multimode, Duplex, OM3
Ratings
-
Bend Radius
-
Color - Cable
White
Color - Connectors
Aqua
Insertion Loss
0.25dB
Jacket (Insulation) Material
-
Return Loss
30dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R603,60000R603,60
Manufacturers Standard Package