C643108005 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: R300,32100
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: R306,06800
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: R307,17700
Datasheet
Image for C643108005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C643108005

DigiKey Part Number
135-C643108005-ND
Manufacturer
Manufacturer Product Number
C643108005
Description
PATCHCORD CAT6 CM GRY 5FT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
5.00' (1.52m)
Shielding
Unshielded
Color
Gray
Features
Latch Lock, Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R217,61000R217,61
Manufacturers Standard Package