
9980 013100 | |
|---|---|
DigiKey Part Number | BEL3796-100-ND |
Manufacturer | |
Manufacturer Product Number | 9980 013100 |
Description | HOOK-UP STRND 16AWG BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/28 Blue 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.078" (1.98mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | R35,43630 | R3 543,63 |
| 200 | R33,70210 | R6 740,42 |
| 300 | R32,72130 | R9 816,39 |
| 500 | R31,51892 | R15 759,46 |
| 700 | R30,74651 | R21 522,56 |
| 1 000 | R29,94456 | R29 944,56 |
| 2 500 | R27,96031 | R69 900,77 |
| 5 000 | R26,65934 | R133 296,70 |

