9918 0061000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Prysmian
In Stock: 12
Unit Price: R6 754,37000
Datasheet
18 AWG Hook-Up Wire 16/30 Blue 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9918 0061000

DigiKey Part Number
BEL4160-1000-ND
Manufacturer
Manufacturer Product Number
9918 0061000
Description
HOOK-UP STRND 18AWG BLU
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Blue 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.017" (0.43mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1007/1569
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Spool
QuantityUnit PriceExt Price
1 000R17,19570R17 195,70
Manufacturers Standard Package