
9918 0011000 | |
|---|---|
DigiKey Part Number | BEL4156-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9918 0011000 |
Description | HOOK-UP STRND 18AWG BRN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Brown 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R17,19654 | R17 196,54 |
| 2 000 | R16,33610 | R32 672,20 |
| 3 000 | R15,84875 | R47 546,25 |
| 5 000 | R15,25121 | R76 256,05 |
| 7 000 | R14,86729 | R104 071,03 |
| 10 000 | R14,68880 | R146 888,00 |

