Similar

8919 0135000 | |
|---|---|
DigiKey Part Number | BEL4530-5000-ND |
Manufacturer | |
Manufacturer Product Number | 8919 0135000 |
Description | HOOK-UP STRND 20AWG BLUE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Blue 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.100" (2.54mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 5000' (1524.0m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R12,59823 | R62 991,15 |


