
8503 0051000 | |
|---|---|
DigiKey Part Number | BEL3939-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8503 0051000 |
Description | HOOK-UP STRND 22AWG GREEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/1 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R12,03200 | R12 032,00 |
| 2 000 | R11,43294 | R22 865,88 |
| 3 000 | R11,09383 | R33 281,49 |
| 5 000 | R10,67797 | R53 389,85 |
| 7 000 | R10,41075 | R72 875,25 |
| 10 000 | R10,13323 | R101 332,30 |

