22 AWG Hook-Up Wire 19/34 Brown 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83026 001100

DigiKey Part Number
BEL1588-100-ND
Manufacturer
Manufacturer Product Number
83026 001100
Description
HOOK-UP STRND 22AWG BRN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Brown 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.060" (1.52mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-70°C ~ 200°C
Jacket Color
Ratings
UL Style 1180
Features
High Temperature
Grade
-
Qualification
MIL-W-16878/5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 300
Check for Additional Incoming Stock
All prices are in ZAR
Spool
QuantityUnit PriceExt Price
100R32,93420R3 293,42
200R31,32350R6 264,70
300R30,41300R9 123,90
500R29,29642R14 648,21
700R28,57953R20 005,67
1 000R27,83465R27 834,65
2 500R25,99243R64 981,07
5 000R24,66293R123 314,65
Manufacturers Standard Package