Open Frame AC DC Converters 2 Output 5V 15V 90 ~ 260 VAC, 130 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSUU-120-D515

DigiKey Part Number
VSUU-120-D515-ND
Manufacturer
Manufacturer Product Number
VSUU-120-D515
Description
AC/DC CONVERTER 5V 15V 120W
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 5V 15V 90 ~ 260 VAC, 130 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
2
Voltage - Input
90 ~ 260 VAC, 130 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
15V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
15 A
Current - Output 2
6 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4.242 kV
Efficiency
80%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
DC Input Capable, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
Approval Agency
CB Scheme, EN, IEC, SIQ, TUV, UL
Standard Number
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.