Enclosed AC DC Converters 1 Output 30V 85 ~ 264 VAC, 120 ~ 390 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPS600-1T30

DigiKey Part Number
179-VPS600-1T30-ND
Manufacturer
Manufacturer Product Number
VPS600-1T30
Description
AC/DC CONVERTER 30V 360W
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 30V 85 ~ 264 VAC, 120 ~ 390 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
VPS600-1T30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 390 VDC
Voltage - Output 1
30V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
12 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
93%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)
Approval Agency
CB, CE, cUL, NEMKO, UL
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
16R4 594,06688R73 505,07
Manufacturers Standard Package