
PTK25-D24-S5-T | |
|---|---|
DigiKey Part Number | 179-PTK25-D24-S5-T-ND |
Manufacturer | |
Manufacturer Product Number | PTK25-D24-S5-T |
Description | DC/DC CONVERTER 5V 25W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 5A 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 25W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -20°C ~ 71°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.25" W x 0.67" H (76.2mm x 57.2mm x 17.0mm) | |
Approval Agency | - |

