VGS-100C-12-A is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: R879,07600
Datasheet
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 373 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGS-100C-12-A

DigiKey Part Number
179-VGS-100C-12-A-ND
Manufacturer
Manufacturer Product Number
VGS-100C-12-A
Description
AC/DC CONVERTER 12V 102W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 373 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 373 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
8.5 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
88%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)
Approval Agency
CE, cURus
Standard Number
60335-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
36R332,64917R11 975,37