
V7824W-500R | |
|---|---|
DigiKey Part Number | 179-V7824W-500R-ND |
Manufacturer | |
Manufacturer Product Number | V7824W-500R |
Description | DC DC CONVERTER 24V 7.2W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 24V 300mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | V7824W-500R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 300mA | |
Power (Watts) | 7.2 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R242,48000 | R242,48 |

