



ZH05-20DS-2V(A) | |
|---|---|
DigiKey Part Number | 26-ZH05-20DS-2V(A)TR-ND - Tape & Reel (TR) 26-ZH05-20DS-2V(A)CT-ND - Cut Tape (CT) 26-ZH05-20DS-2V(A)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZH05-20DS-2V(A) |
Description | RECEPTACLE, 20POS., 2.0A, 60.0V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Detent Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Black | |
Insulation Height | 0.661" (16.79mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | 2A | |
Voltage Rating | 60VAC/DC | |
Applications | General Purpose | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R70,07000 | R70,07 |
| 10 | R59,48600 | R594,86 |
| 25 | R55,74880 | R1 393,72 |
| 50 | R53,08720 | R2 654,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | R49,12480 | R7 368,72 |
| 300 | R46,77953 | R14 033,86 |
| 450 | R45,46080 | R20 457,36 |
| 750 | R43,85216 | R32 889,12 |
| 1 050 | R42,82395 | R44 965,15 |
| 1 500 | R41,76085 | R62 641,27 |
| 3 750 | R39,14924 | R146 809,65 |

