5.9V 7.1 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI6-5.9-E-P6R

DigiKey Part Number
SWI6-5.9-E-P6R-ND
Manufacturer
Manufacturer Product Number
SWI6-5.9-E-P6R
Description
AC/DC WALL MNT ADAPTER 5.9V 7.1W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5.9V 7.1 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI6-5.9-E-P6R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5.9V
Current - Output (Max)
1.2A
Power (Watts)
7.1 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
CEE 7/16
Size / Dimension
2.05" L x 1.10" W x 2.36" H (52.0mm x 28.0mm x 60.0mm)
Approval Agency
CB Scheme, EN, IEC
Standard Number
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
Weight
0.212 lb (96.16 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
500R174,71320R87 356,60