SWI5-5-B-P6R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: R91,78215
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: R83,73884
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: R89,06723
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: R98,10600
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: R105,43875
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: R100,30938
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: R107,63175
Datasheet
5V 5 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI5-5-B-P6R

DigiKey Part Number
179-SWI5-5-B-P6R-ND
Manufacturer
Manufacturer Product Number
SWI5-5-B-P6R
Description
AC/DC WALL MOUNT ADAPTER 5V 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V 5 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI5-5-B-P6R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
United Kingdom
Form
Wall Mount (Class I)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
1A
Power (Watts)
5 W
No Load Power Consumption
75mW
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
BS 1363
Size / Dimension
2.64" L x 1.95" W x 2.55" H (67.0mm x 49.6mm x 64.8mm)
Approval Agency
UKCA
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1 080R83,73884R90 437,95