SMM6-5-V-P5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 302
Unit Price: R139,47000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: R193,58000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: R218,96966
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: R184,87246
Datasheet

Parametric Equivalent


TT Electronics/Power Partners Inc.
In Stock: 487
Unit Price: R178,63000
Datasheet

Parametric Equivalent


WEC
In Stock: 1 632
Unit Price: R186,02000
Datasheet

Parametric Equivalent


WEC
In Stock: 869
Unit Price: R235,93000
Datasheet
5V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM6-5-V-P5

DigiKey Part Number
179-SMM6-5-V-P5-ND
Manufacturer
Manufacturer Product Number
SMM6-5-V-P5
Description
AC/DC WALL MOUNT ADAPTER 5V 6W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
EDA/CAD Models
SMM6-5-V-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
1.2A
Power (Watts)
6 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade (Included)
Size / Dimension
2.24" L x 1.54" W x 1.34" H (57.0mm x 39.0mm x 34.0mm)
Approval Agency
CB Scheme, CSA, EN, FCC, IEC, UL
Standard Number
C22.2 No. 60601-1; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
980R229,85094R225 253,92