Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMI6D-9-V-P10 | |
|---|---|
DigiKey Part Number | 179-SMI6D-9-V-P10-ND |
Manufacturer | |
Manufacturer Product Number | SMI6D-9-V-P10 |
Description | AC-DC, 9 VDC, 0.66 A, SW, MULTI- |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9V 5.94 W AC/DC External Wall Mount Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 660mA | |
Power (Watts) | 5.94 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 2.17" L x 1.46" W x 1.69" H (55.1mm x 37.0mm x 43.0mm) | |
Approval Agency | CE, cULus, FCC | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | R204,37300 | R12 262,38 |


