SMI6D-12-K-P10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: R182,16000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: R127,21000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: R204,37300
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: R175,32450
Datasheet
New Product
12V 6 W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMI6D-12-K-P10

DigiKey Part Number
179-SMI6D-12-K-P10-ND
Manufacturer
Manufacturer Product Number
SMI6D-12-K-P10
Description
AC-DC, 12 VDC, 0.50 A, SW, MULTI
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12V 6 W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
500mA
Power (Watts)
6 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 50°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
2.17" L x 1.46" W x 1.69" H (55.1mm x 37.0mm x 43.0mm)
Approval Agency
CE, cULus, FCC
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
100R129,33370R12 933,37
Manufacturers Standard Package