Image for SDM50-18-U-P5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM50-18-U-P5

DigiKey Part Number
179-SDM50-18-U-P5-ND
Manufacturer
Manufacturer Product Number
SDM50-18-U-P5
Description
AC-DC, 18 VDC, 3.15 A, SW, C14 D
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
18V 57 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
18V
Current - Output (Max)
3.15A
Power (Watts)
57 W
No Load Power Consumption
100mW
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
47" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
4.45" L x 1.93" W x 1.38" H (113.0mm x 49.0mm x 35.0mm)
Approval Agency
CE, cURus, FCC, TUV
Standard Number
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R661,41000R661,41
5R608,23800R3 041,19
10R586,67800R5 866,78
35R549,60600R19 236,21
70R530,11100R37 107,77
105R519,03238R54 498,40
280R493,17400R138 088,72
Manufacturers Standard Package