
SDM300G-15-U-P219 | |
|---|---|
DigiKey Part Number | 179-SDM300G-15-U-P219-ND |
Manufacturer | |
Manufacturer Product Number | SDM300G-15-U-P219 |
Description | AC/DC DESKTOP ADAPTER 15V 300W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15V 300 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 20A | |
Power (Watts) | 300 W | |
No Load Power Consumption | 500mW | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 39" (1.00m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.20" L x 3.35" W x 1.38" H (183.0mm x 85.0mm x 35.0mm) | |
Approval Agency | CB, CE, cURus, FCC, TUV, UKCA | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4 360,13000 | R4 360,13 |
| 5 | R4 009,50200 | R20 047,51 |
| 12 | R3 830,73750 | R45 968,85 |
| 36 | R3 617,62583 | R130 234,53 |

